Makita SN001GZ SN00 Cordless Cordless Blower
- RS Stock No.:
- 866-716
- Mfr. Part No.:
- SN001GZ
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR4,710.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,710.73 |
*price indicative
- RS Stock No.:
- 866-716
- Mfr. Part No.:
- SN001GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Multitool Type | Cordless Blower | |
| Handle Type | Straight | |
| Product Type | Cordless Multi-Tool | |
| Vibration Level | 2.5m/s² | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 40V | |
| Overall Length | 1.37m | |
| Speed | 2100rpm | |
| Noise Level | 77.52dBA | |
| Number of Batteries | 1 | |
| Weight | 18.8kg | |
| Overall Height | 975mm | |
| Overall Width | 540mm | |
| Standards/Approvals | No | |
| Series | SN00 | |
| Contents | Snow Blower | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Multitool Type Cordless Blower | ||
Handle Type Straight | ||
Product Type Cordless Multi-Tool | ||
Vibration Level 2.5m/s² | ||
Corded/Cordless Cordless | ||
Battery Voltage 40V | ||
Overall Length 1.37m | ||
Speed 2100rpm | ||
Noise Level 77.52dBA | ||
Number of Batteries 1 | ||
Weight 18.8kg | ||
Overall Height 975mm | ||
Overall Width 540mm | ||
Standards/Approvals No | ||
Series SN00 | ||
Contents Snow Blower | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita snow blower is a powerful outdoor tool designed for efficient snow clearance. Powered by a robust 40V Max XGT Li-Ion battery, it offers impressive performance as you tackle winter's challenges.
Nominal Battery Voltage is 40 V for reliable performance
Brushless Motor ensures long-lasting power and efficiency
Adjustable snow throwing distance of up to 10m for optimal control
Ergonomic soft grip handle enhances user comfort during operation
