Makita DTR181ZJ DTR Cordless Cordless Tying Tool

N

Subtotal (1 unit)*

MYR6,461.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,461.50

*price indicative

RS Stock No.:
866-700
Mfr. Part No.:
DTR181ZJ
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Multi-Tool

Multitool Type

Cordless Tying Tool

Handle Type

Pistol Grip

Corded/Cordless

Cordless

Battery Voltage

18V

Vibration Level

2.5m/s²

Overall Length

317mm

Noise Level

90dBA

Number of Batteries

1

Standards/Approvals

No

Series

DTR

Overall Width

93mm

Weight

2.7kg

Overall Height

318mm

Contents

Bless Rebar Tying Tool

RoHS Status: Exempt

COO (Country of Origin):
JP
The Makita rebar tying tool is designed for efficient tying of underfloor heating cables and rebars, incorporating ease of use with its single-handed operation model.

Nominal Battery Voltage of 18 V ensures robust performance

Brushless motor offers maintenance-free and long-lasting operation

Extreme Protection Technology (XPT) enhances reliability in harsh environments

Can tie up to 4 rebars simultaneously for optimal productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy