Makita TR001GZ TR00 Cordless Cordless Tying Tool

N

Subtotal (1 unit)*

MYR7,851.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,851.17

*price indicative

RS Stock No.:
867-169
Mfr. Part No.:
TR001GZ
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Handle Type

Pistol Grip

Multitool Type

Cordless Tying Tool

Product Type

Cordless Multi-Tool

Battery Voltage

40V

Corded/Cordless

Cordless

Vibration Level

2.5m/s²

Overall Length

375mm

Noise Level

88dBA

Number of Batteries

1

Weight

3.1kg

Overall Width

113mm

Standards/Approvals

No

Series

TR00

Overall Height

331mm

Contents

Rebar Tying Tool

RoHS Status: Exempt

COO (Country of Origin):
JP
The Makita rebar tying tool is a high-performance device that efficiently ties rebars using a powerful 40V Max XGT Li-Ion battery for enhanced productivity on construction sites.

Utilises a high voltage 40V Max XGT battery for superior performance

Delivers high tying strength and speed with diameter 1.6mm thick wire

Specifically designed for annealed wire, ensuring optimal results

Easy loading mechanism simplifies the tying process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy