Makita DBO382Z DBO Cordless Cordless Finishing Sander
- RS Stock No.:
- 866-605
- Mfr. Part No.:
- DBO382Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR1,107.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,107.04 |
*price indicative
- RS Stock No.:
- 866-605
- Mfr. Part No.:
- DBO382Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Handle Type | Straight | |
| Multitool Type | Cordless Finishing Sander | |
| Product Type | Cordless Multi-Tool | |
| Vibration Level | 3.3m/s² | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Overall Length | 336mm | |
| Speed | 24000spm | |
| Noise Level | 72dBA | |
| Number of Batteries | 1 | |
| Weight | 2.2kg | |
| Overall Width | 92mm | |
| Overall Height | 169mm | |
| Standards/Approvals | No | |
| Series | DBO | |
| Contents | Bless Finishing Sander | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Handle Type Straight | ||
Multitool Type Cordless Finishing Sander | ||
Product Type Cordless Multi-Tool | ||
Vibration Level 3.3m/s² | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Overall Length 336mm | ||
Speed 24000spm | ||
Noise Level 72dBA | ||
Number of Batteries 1 | ||
Weight 2.2kg | ||
Overall Width 92mm | ||
Overall Height 169mm | ||
Standards/Approvals No | ||
Series DBO | ||
Contents Bless Finishing Sander | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Makita Cordless finishing Sander is designed for efficient sanding with a lightweight and ergonomically friendly design, ensuring optimal control during use. Its Advanced features enhance performance for a smooth, professional finish.
Powered by an 18V LXT Li-Ion battery for cord-free operation
Features a brushless motor for maintenance-free longevity
Offers electronic speed control with three settings for precise sanding results
Delivers a sanding Orbit diameter of 2.0 mm for fine finishes
Related links
- Makita DBO380Z DBO Cordless Cordless Finishing Sander
- Makita DBO480Z DBO Cordless Cordless Finishing Sander
- Makita DBO381ZU DBO Cordless Cordless Finishing Sander
- Makita DBO481Z DBO Cordless Cordless Finishing Sander
- Makita DGP180RT DGP Cordless Cordless Grease Gun
- Makita PM001GZ01 PM00 Cordless Cordless Blower
- Makita UE001GZ UE00 Cordless Cordless Edger
- Makita KT001GZ KT00 Cordless Cordless Kettle
