Makita DBO381ZU DBO Cordless Cordless Finishing Sander
- RS Stock No.:
- 866-604
- Mfr. Part No.:
- DBO381ZU
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,633.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,633.04 |
*price indicative
- RS Stock No.:
- 866-604
- Mfr. Part No.:
- DBO381ZU
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Multitool Type | Cordless Finishing Sander | |
| Product Type | Cordless Multi-Tool | |
| Handle Type | Straight | |
| Battery Voltage | 18V | |
| Vibration Level | 3.3m/s² | |
| Corded/Cordless | Cordless | |
| Overall Length | 336mm | |
| Speed | 24000spm | |
| Noise Level | 72dBA | |
| Number of Batteries | 1 | |
| Overall Height | 169mm | |
| Weight | 2.2kg | |
| Series | DBO | |
| Standards/Approvals | No | |
| Overall Width | 92mm | |
| Contents | Bless Finishing Sander | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Multitool Type Cordless Finishing Sander | ||
Product Type Cordless Multi-Tool | ||
Handle Type Straight | ||
Battery Voltage 18V | ||
Vibration Level 3.3m/s² | ||
Corded/Cordless Cordless | ||
Overall Length 336mm | ||
Speed 24000spm | ||
Noise Level 72dBA | ||
Number of Batteries 1 | ||
Overall Height 169mm | ||
Weight 2.2kg | ||
Series DBO | ||
Standards/Approvals No | ||
Overall Width 92mm | ||
Contents Bless Finishing Sander | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita finishing Sander is designed for precision sanding, featuring a compact, ergonomic build with a built-in dust extraction system to enhance user efficiency and comfort in various sanding tasks.
Nominal Battery Voltage of 18 V ensures optimal performance
Brushless motor enhances durability and efficiency
Variable orbits per minute range from 4000 to 12000 for versatile sanding
Sanding Orbit diameter of 2.0 mm for fine finishes
Related links
- Makita DBO382Z DBO Cordless Cordless Finishing Sander
- Makita DBO480Z DBO Cordless Cordless Finishing Sander
- Makita DBO380Z DBO Cordless Cordless Finishing Sander
- Makita DBO481Z DBO Cordless Cordless Finishing Sander
- Makita DGP180RT DGP Cordless Cordless Grease Gun
- Makita PM001GZ01 PM00 Cordless Cordless Blower
- Makita UE001GZ UE00 Cordless Cordless Edger
- Makita KT001GZ KT00 Cordless Cordless Kettle
