Makita DBO380Z DBO Cordless Cordless Finishing Sander
- RS Stock No.:
- 866-603
- Mfr. Part No.:
- DBO380Z
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,107.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,107.04 |
*price indicative
- RS Stock No.:
- 866-603
- Mfr. Part No.:
- DBO380Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Multitool Type | Cordless Finishing Sander | |
| Product Type | Cordless Multi-Tool | |
| Handle Type | Straight | |
| Vibration Level | 3.3m/s² | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Overall Length | 336mm | |
| Noise Level | 72dBA | |
| Speed | 24000spm | |
| Number of Batteries | 1 | |
| Overall Width | 92mm | |
| Overall Height | 169mm | |
| Series | DBO | |
| Standards/Approvals | No | |
| Weight | 2.2kg | |
| Contents | Bless Finishing Sander | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Multitool Type Cordless Finishing Sander | ||
Product Type Cordless Multi-Tool | ||
Handle Type Straight | ||
Vibration Level 3.3m/s² | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Overall Length 336mm | ||
Noise Level 72dBA | ||
Speed 24000spm | ||
Number of Batteries 1 | ||
Overall Width 92mm | ||
Overall Height 169mm | ||
Series DBO | ||
Standards/Approvals No | ||
Weight 2.2kg | ||
Contents Bless Finishing Sander | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita finishing Sander offers precision sanding with a built-in dust extraction system, optimising operations for refined finishes. Its Cordless design enables freedom of movement, making it Ideal for detailed work across various surfaces.
Nominal battery voltage of 18V ensures reliable performance
Brushless motor enhances runtime and provides greater power
Sanding Orbit diameter of 2.0 mm allows for smooth finishes
User-friendly ergonomic soft grip handle increases comfort
Related links
- Makita DBO382Z DBO Cordless Cordless Finishing Sander
- Makita DBO481Z DBO Cordless Cordless Finishing Sander
- Makita DBO480Z DBO Cordless Cordless Finishing Sander
- Makita DBO381ZU DBO Cordless Cordless Finishing Sander
- Makita DGP180RT DGP Cordless Cordless Grease Gun
- Makita PM001GZ01 PM00 Cordless Cordless Blower
- Makita UE001GZ UE00 Cordless Cordless Edger
- Makita KT001GZ KT00 Cordless Cordless Kettle
