Makita DUV320RT DU Cordless Cordless Scarifier
- RS Stock No.:
- 867-126
- Mfr. Part No.:
- DUV320RT
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,685.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,685.09 |
*price indicative
- RS Stock No.:
- 867-126
- Mfr. Part No.:
- DUV320RT
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Handle Type | Straight | |
| Product Type | Cordless Multi-Tool | |
| Multitool Type | Cordless Scarifier | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Overall Length | 1.035m | |
| Noise Level | 89dBA | |
| Number of Batteries | 1 | |
| Weight | 10.4kg | |
| Standards/Approvals | No | |
| Overall Width | 565mm | |
| Series | DU | |
| Overall Height | 995mm | |
| Contents | Bless Scarifier | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Handle Type Straight | ||
Product Type Cordless Multi-Tool | ||
Multitool Type Cordless Scarifier | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Overall Length 1.035m | ||
Noise Level 89dBA | ||
Number of Batteries 1 | ||
Weight 10.4kg | ||
Standards/Approvals No | ||
Overall Width 565mm | ||
Series DU | ||
Overall Height 995mm | ||
Contents Bless Scarifier | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita 18V brushless scarifier designed for effective lawn aeration and dethatching, essential for maintaining vibrant, healthy grass.
Electric brake enhances operator safety and productivity
Lightweight design ensures easy portability and handling
Foldable handle allows for Compact storage
Working depth adjustment enables tailored lawn care
Related links
- Makita DUV320Z DU Cordless Cordless Scarifier
- Makita UV001GZ UV00 Cordless Cordless Scarifier
- Makita DUX18Z DU Cordless Power Head
- Makita DUX18RT DU Cordless Power Head
- Makita PM001GZ01 PM00 Cordless Cordless Blower
- Makita UE001GZ UE00 Cordless Cordless Edger
- Makita KT001GZ KT00 Cordless Cordless Kettle
- Makita SN001GZ SN00 Cordless Cordless Blower
