Eaton, NZM, NZM1 Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 258-813
- Mfr. Part No.:
- 271404 NZMC1-S50
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,327.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,327.37 |
*price indicative
- RS Stock No.:
- 258-813
- Mfr. Part No.:
- 271404 NZMC1-S50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM1 | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 88mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Height | 145mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM1 | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 88mm | ||
Standards/Approvals IEC/EN 60947 | ||
Height 145mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is designed to provide reliable protection and control in various electrical applications. With its robust three-pole configuration and a 50A rating, it is capable of handling significant current loads while ensuring safety standards are met. The advanced thermomagnetic release system ensures quick disconnection during fault conditions, safeguarding your electrical installations from damage. Equipped with a wide array of technical specifications, the circuit breaker complies with stringent IEC/EN standards, marking it as a trustworthy component for your electrical systems. Its sleek design allows for easy integration and installation, complemented by considerable mechanical and electrical lifespan guarantees. An ideal solution for both commercial and industrial setups, this circuit breaker promises precision, durability, and efficiency for the modern electrical environment.
Offers comprehensive short-circuit protection for enhanced safety
Accommodates substantial terminal capacities for various conductor types
Designed for seamless integration into unearthed supply systems up to 690V
Incorporates built-in heat dissipation capabilities to manage operational temperatures effectively
Features a magnetic switch-off technique for instantaneous response
Built to withstand mechanical impacts and provide consistent performance in demanding environments
Provides multiple protection ratings, ensuring versatility across different installations
Includes robust IP ratings for superior protection against dust and water ingress
Related links
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
