Eaton, NZM, NZM1 Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 7.5 kA, Fixed

Subtotal (1 unit)*

MYR2,866.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,866.64

*price indicative

RS Stock No.:
257-945
Mfr. Part No.:
284378 NZMH1-A32
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM1

Number of Poles

3

Current Rating

32A

Breaking Capacity

7.5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

450V dc

Standards/Approvals

IEC, RoHS

Width

84.5mm

Height

145mm

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM molded case circuit breaker is expertly designed to safeguard electrical systems against short circuits and overloads, ensuring optimal performance in a wide range of applications. Built with a rigorous focus on reliability, this circuit breaker offers comprehensive protection while maintaining a compact footprint. With a current rating of 32A and a voltage capacity of 690V, it is ideal for use in unearthed supply systems. Enhanced with a thermomagnetic release mechanism, it guarantees rapid response to fault conditions, thus reducing risk and enhancing safety. The product not only meets stringent compliance standards such as RoHS but also incorporates advanced features to cater to modern electrical installations, making it a go-to choice for professionals seeking durability and efficiency in their electrical components.

Designed for optimal performance in unearthed supply systems

Offers swift fault detection through advanced thermomagnetic release

Compact design facilitates seamless integration into various installations

Robust construction ensures long-lasting durability under demanding conditions

Standard compliance with RoHS and IEC safety standards

Versatile applications span industrial, commercial, and residential use

Enhances system reliability with quick short-circuit response

High endurance rating assures longevity and reduced maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy