Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 32A, Breaking Capacity 7.5 kA, Fixed

Subtotal (1 unit)*

MYR3,943.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,943.93

*price indicative

RS Stock No.:
258-591
Mfr. Part No.:
284420 NZMH1-4-A32
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

32A

Breaking Capacity

7.5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Mount Hole Size

M4

Terminal Type

Box

Height

145mm

Depth

84.5mm

Standards/Approvals

DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110

Width

120mm

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers superior protection and reliability for your electrical installations. Designed for four-pole operations and a rated current of 32 A, this circuit breaker is engineered to handle demanding applications. It features a thermomagnetic release system that provides fast response in the event of overload or short circuit conditions, ensuring that your equipment remains safe. With a compact design, it is suited for DIN rail mounting, optimising space in your control panels. The product is compliant with international standards, guaranteeing peace of mind in your operational environment. Additionally, its ambient temperature range and built-in heat dissipation capabilities make it versatile in various conditions, suitable for both industrial and commercial applications.

Robust thermomagnetic release system for quick response to overloads

Complies with RoHS and IEC standards, ensuring global acceptance

Compact design enhances ease of installation and saves space

Designed for four-pole applications, making it ideal for three-phase systems

Optimised current rating ensures reliability in high-demand environments

Wide ambient operating temperature range for versatile application use

Significant short-circuit breaking capacity provides enhanced safety

Innovative installation instructions assist in quick and proper setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy