Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 32A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 257-074
- Mfr. Part No.:
- 281291 NZMH2-4-A32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,672.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,672.84 |
*price indicative
- RS Stock No.:
- 257-074
- Mfr. Part No.:
- 281291 NZMH2-4-A32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IP40, IEC 60068-2-30, IP66, IEC/EN 60947-2, DIN EN 50274, IP20, IEC 60068-2-78, VDE 0106 Part 110, RoHS | |
| Depth | 149mm | |
| Height | 184mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IP40, IEC 60068-2-30, IP66, IEC/EN 60947-2, DIN EN 50274, IP20, IEC 60068-2-78, VDE 0106 Part 110, RoHS | ||
Depth 149mm | ||
Height 184mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a versatile and reliable solution for modern electrical protection needs. Designed with precision engineering, this four-pole molded case circuit breaker effortlessly integrates into various applications, providing an exceptional balance between performance and safety. Its thermo-magnetic release mechanism safeguards against overcurrent and short-circuit situations, ensuring optimal operational security. The circuit breaker features an impressively compact design, making it suitable for tight spaces while maintaining robust functionality. With a high rated short-circuit breaking capacity, it effectively manages electrical surges, hence enhancing system reliability. This product is ideal for use in environments sensitive to power disturbances, further reinforcing its value in complex electrical systems. Whether for commercial or industrial applications, the NZM series represents a trustworthy choice for consistent and proactive protection.
Robust compatibility with unearthed supply systems at high voltages
User-friendly installation with options for DIN rail or built-in techniques
Exceptional shock resistance, allowing for operational integrity in demanding environments
Cyclic damp heat resistance guarantees performance reliability under varying climatic conditions
Thermal stability and corrosion resistance meet stringent product standards
A compact design that optimises space efficiency in installations
Advanced electromagnetic compatibility ensures minimal interference in sensitive applications
Efficient heat dissipation allows for increased operational durability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
