Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-043
- Mfr. Part No.:
- 269230 NZMH2-A32-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,246.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,246.04 |
*price indicative
- RS Stock No.:
- 254-043
- Mfr. Part No.:
- 269230 NZMH2-A32-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC 60068-2-30, VDE 0106 Part 110, UL, RoHS conform, IEC/EN 60947-2, IP 20, IEC 60068-2-78, IP66, DIN EN 50274, CSA, CE, IP40 | |
| Depth | 149mm | |
| Height | 195mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC 60068-2-30, VDE 0106 Part 110, UL, RoHS conform, IEC/EN 60947-2, IP 20, IEC 60068-2-78, IP66, DIN EN 50274, CSA, CE, IP40 | ||
Depth 149mm | ||
Height 195mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for robust performance and maximum reliability in electrical protection. This three-pole circuit breaker is designed to accommodate a rated current of 32 A while ensuring compliance with stringent international standards for safety and efficiency. Its thermo-magnetic release mechanism safeguards against overloads and short circuits, making it an ideal choice for critical applications in commercial and industrial settings. With its compact design and versatile mounting options, the breaker is not only a powerhouse of protection but also seamlessly integrates into various switchgear configurations. Whether you're dealing with branch circuits or feeder systems, this circuit breaker provides exceptional operating performance across a wide temperature range, ensuring peace of mind in your installations.
Thermo-magnetic release ensures reliable protection from overloads
Three-pole design facilitates straightforward integration into existing systems
Compact dimensions enhance installation flexibility in limited spaces
Robust compliance with international safety standards provides added assurance
Versatile mounting options allow for both built-in and DIN rail applications
Designed specifically for North America, ensuring compatibility with local regulations
Exceptional temperature tolerance supports use in varied environments
Mechanical lifespan of 20,000 operations promotes longevity and reduces maintenance needs
Resistance to electromagnetic interference ensures stable performance
Integrated protection against electric shock enhances user safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Plug-in
