Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 257-084
- Mfr. Part No.:
- 281572 NZMN1-A32-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,193.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,193.93 |
*price indicative
- RS Stock No.:
- 257-084
- Mfr. Part No.:
- 281572 NZMN1-A32-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Width | 90mm | |
| Standards/Approvals | VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE | |
| Height | 165.5mm | |
| Depth | 88mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Width 90mm | ||
Standards/Approvals VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE | ||
Height 165.5mm | ||
Depth 88mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM molded case circuit breaker is designed to deliver reliable protection and performance for both branch and feeder circuits. Offering a robust 32 A capacity, it combines advanced thermomagnetic release technology with a compact design tailored for optimal space efficiency. This circuit breaker is not only compliant with international standards, including UL and IEC, but also specially engineered for the North American market. With its impressive short-circuit breaking capacity and thermal stability, it ensures consistent performance in demanding environments. Installation is made simple with a versatile mounting method suited for DIN rail systems, making it a preferred choice for panel builders looking for dependable circuit protection solutions.
Thermomagnetic release system ensures enhanced protection against overload
Designed specifically for use in North American applications, providing tailored functionalities
Robust construction supports a lifespan suitable for frequent operations
Compact dimensions allow for efficient use of panel space without compromising performance
Compliant with RoHS and multiple international standards, ensuring environmental safety
Effective EMC performance guarantees minimal interference in sensitive environments
Modular design enables easy replacement and maintenance, reducing downtime
Integrated protection against short circuits enhances overall system safety
Designed to maintain operational efficiency in extreme temperature conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
