Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 32A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-289
- Mfr. Part No.:
- 281249 NZMN1-4-A32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,671.26
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,671.26 |
*price indicative
- RS Stock No.:
- 258-289
- Mfr. Part No.:
- 281249 NZMN1-4-A32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Depth | 84.5mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, VDE 0106 Part 110 | |
| Width | 120mm | |
| Height | 145mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Depth 84.5mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, VDE 0106 Part 110 | ||
Width 120mm | ||
Height 145mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced moulded case circuit breaker designed to ensure unparalleled protection and reliability in industrial settings. Engineered with a rated current of 32 A and a robust four-pole configuration, it serves as a vital component in unearthed supply systems up to 690 V. This device combines exceptional functionality with compliance to RoHS and IEC standards, making it a trustworthy choice for modern electrical installations. Its thermo-magnetic release system provides both overcurrent and short-circuit protection, ensuring operational safety under various conditions. With a compact design, easy installation options, and a built-in mounting method, this circuit breaker is an essential addition for panel builders seeking efficiency and performance.
Engineered for high reliability in diverse industrial applications
Thermo-magnetic technology enhances safety against overloads
User-friendly installation options accommodate various mounting styles
Robust construction ensures durability and long lifespan
Provides an impressive degree of protection against electric shock
Designed to meet multiple international compliance standards
Utilises high-quality materials for superior electro-mechanical performance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
