Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 230-663
- Mfr. Part No.:
- 112778 NZMN1-A32-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,294.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,294.13 |
*price indicative
- RS Stock No.:
- 230-663
- Mfr. Part No.:
- 112778 NZMN1-A32-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 95mm | |
| Height | 201mm | |
| Depth | 90mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 7.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 95mm | ||
Height 201mm | ||
Depth 90mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed to deliver robust protection and reliability in a compact format. With a three-pole configuration and a rated current of 32 A, this circuit breaker excels in handling diverse electrical loads while ensuring safe and effective circuit management. The innovative thermo-magnetic release mechanism provides reliable overload and short-circuit protection, making it an ideal choice for various applications. It integrates seamlessly into unearthed supply systems, operating efficiently under a voltage rating of up to 690 V. The modular design allows for easy installation and maintenance, supporting DIN rail mounting and plug-in functionalities. Coupled with impressive compliance with IEC standards, this device stands as a testament to quality and safety in electrical installations.
Thermo-magnetic release offers dependable circuit protection
Compact dimensions ensure ease of installation in various electrical systems
Suitable for use in unearthed supply systems at 690 V
Robust design features a rated operational current of 32 A
Supports a wide range of terminal capacities for flexible connectivity
Modular design enables straightforward maintenance and replacement
Durable IP20 rating ensures protection against dust and accidental contact
High short-circuit breaking capacity enhances system reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
