Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 230-356
- Mfr. Part No.:
- 112735 NZMB1-A32-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,039.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,039.80 |
*price indicative
- RS Stock No.:
- 230-356
- Mfr. Part No.:
- 112735 NZMB1-A32-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Box | |
| Depth | 201mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 95mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 440V ac | ||
Terminal Type Box | ||
Depth 201mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 95mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker offers a robust solution for effective electrical protection in various applications. Engineered with cutting-edge technology, it features a three-pole configuration that supports a rated current of 32 A, ensuring reliable circuit management even under demanding conditions. Designed for versatility, the product is adeptly suited for unearthed supply systems operating at 440 V, significantly enhancing the safety and operational efficiency of your electrical setups. Its thermomagnetic release mechanism guarantees rapid response, safeguarding your installations from overloads and short circuits. Coupled with easy installation via DIN rail, this circuit breaker is the ideal choice for both new installations and upgrades.
Designed for use in unearthed supply systems at elevated voltages
Equipped with thermomagnetic release for efficient circuit protection
Optimised for quick installation using standard DIN rail mounting
Compliant with international safety standards, ensuring peace of mind
Features a compact design that saves valuable installation space
Provides reliable current management with a three-pole setup
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
