Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR2,236.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,236.44

*price indicative

RS Stock No.:
258-018
Mfr. Part No.:
280989 NZMB1-A32
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

32A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Mount Hole Size

M4

Terminal Type

Box

Standards/Approvals

IP66, VDE 0106 Part 110, IP 20, IP40, RoHS conform, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2

Height

145mm

Depth

88mm

Width

90mm

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moisture-resistant NZM molded case circuit breaker from Eaton is engineered to provide optimal protection in varying industrial environments. Designed for rigorous applications, it features a robust thermomagnetic release system that safeguards against overloads and short circuits. With a rated current of 32A and a utilization category of A, this device is well-suited for essential applications requiring reliability and performance. The compact dimensions enhance versatility in installation, while its IP40 and IP66 ratings ensure protection against dust and water ingress. Thanks to its high short-circuit breaking capacities, this circuit breaker is a dependable solution for electrical safety, minimising downtime and maintaining operational integrity.

Compatible with unearthed supply systems up to 440V

Compact dimensions facilitate space-efficient installation

Thermal and magnetic protection integrates seamlessly for reliable operation

Rated for high short-circuit breaking capacities, enhancing safety

Designed to meet stringent IEC standards, ensuring global compliance

Robust mechanical lifespan of 20,000 operations for durability

Flexible terminal capacities suitable for a wide range of conductor sizes

Advanced design incorporates resistance to corrosion and ultraviolet radiation

Designed for both fixed and built-in mounting options, promoting versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy