Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 18.5 kA, DIN Rail

Subtotal (1 unit)*

MYR2,787.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,787.80

*price indicative

RS Stock No.:
259-433
Mfr. Part No.:
281561 NZMB1-A32-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

32A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Terminal Type

Box

Height

165.5mm

Standards/Approvals

CE, CSA, IEC, IEC 60947, IECEN 60947, RoHS, UL, UL 489, ULCSA

Width

90mm

Depth

88mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative molded case circuit breaker from the Moeller series NZM ensures reliable electrical safety and protection in various applications. Designed to handle a maximum rated current of 32 A, the product excels in performance with its thermomagnetic release system that efficiently manages short-circuit and overload conditions. Its robust build, complying with international standards, guarantees longevity and durability, making it an ideal choice for panel builders and electrical professionals. With a compact frame, it seamlessly integrates into any switchgear system. The circuit breaker also boasts advanced features such as adjustable overload releases and superior temperature rise management, providing essential safeguards in demanding environments. Easy installation and maintenance, combined with a variety of mounting options, further establish this circuit breaker as a versatile solution for electrical distribution needs.

Efficient thermomagnetic release ensures reliable operation under overloads

Compact design facilitates easy integration into existing switchgear

Adjustable overload releases allow for tailored circuit protection

Durable construction adheres to stringent international compliance standards

Temperature rise management enhances safety and device lifespan

Variety of mounting options provides flexibility in installation

Exceptional short-circuit breaking capacity safeguards against electrical faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy