Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 18.5 kA, DIN Rail

Subtotal (1 unit)*

MYR3,157.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,157.42

*price indicative

RS Stock No.:
257-763
Mfr. Part No.:
272256 NZMB1-A80-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

80A

Breaking Capacity

18.5kA

Rated AC Voltage

480V ac

Mount Type

DIN Rail

Terminal Type

Box

Standards/Approvals

UL (File . E159), UL ULCSA, CE, CSAC. . 509, CSA (File . 086), IECEN 60947, IEC IEC 60947, RoHS, UL, UL 489

Width

90mm

Height

165.5mm

Depth

88mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker stands out for its efficiency and reliability in electrical distribution systems. Designed specifically for North America, this circuit breaker incorporates advanced thermo-magnetic protection to ensure optimal performance under varying load conditions. With a robust design capable of supporting circuits up to 80A, it commonly finds its application in branch and feeder circuits. The device not only meets international standards but also provides exceptional safety features, making it an ideal choice for industrial and commercial environments that demand rigorous compliance with safety regulations. Its user-friendly installation, coupled with a proven lifespan and superior temperature stability, means you can trust in its high-quality performance when it matters most.

Features a thermo-magnetic release system for reliable protection against overloads

Designed with a mechanical lifespan of up to 20,000 operations to enhance durability

Incorporates a high short-circuit breaking capacity for superior fault protection

Offers flexible mounting options, including DIN rail or built-in techniques

Built to withstand harsh conditions with a degree of protection rated at IP20

Utilises a front-side connection design that eases installation and maintenance tasks

Adheres to rigorous international safety standards for peace of mind in installation

Coordinates seamlessly with standard terminals for easy integration into existing systems

Optimum heat dissipation ensures reliable operation even in demanding environments

Environmentally conscious design, compliant with RoHS directives, safeguarding users and the planet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy