Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-131
- Mfr. Part No.:
- 269223 NZMN2-A80-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,413.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,413.88 |
*price indicative
- RS Stock No.:
- 256-131
- Mfr. Part No.:
- 269223 NZMN2-A80-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IP20, CE, IEC/EN 60947-2, IEC 60068-2-78, IP66, VDE 0106 Part 110, RoHS, UL, IEC 60068-2-30, CSA, IP40, DIN EN 50274 | |
| Height | 195mm | |
| Depth | 149mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IP20, CE, IEC/EN 60947-2, IEC 60068-2-78, IP66, VDE 0106 Part 110, RoHS, UL, IEC 60068-2-30, CSA, IP40, DIN EN 50274 | ||
Height 195mm | ||
Depth 149mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker from Eaton is designed to deliver exceptional performance and safety in electrical distribution systems. This advanced device showcases robust construction and precision engineering, making it suitable for a wide range of industrial and commercial applications. With its thermomagnetic release system and a rated current of 80 A, it ensures reliable protection against overloads and short circuits. The breaker is tailored specifically for North American standards, featuring high short-circuit breaking capacity and versatile mounting options. Furthermore, its innovative design facilitates optimal heat dissipation, enhancing its durability and efficacy during operation.
Equipped with a thermomagnetic release mechanism for enhanced protection
Designed specifically for compliance with North American standards
Offers high short-circuit breaking capacity to safeguard your installation
Flexible mounting options allow for easy installation in various setups
Temperature rise calculations are facilitated by detailed heat dissipation data
Robust build quality ensures longevity and reliability in demanding conditions
Innovative design promotes excellent heat management and device performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
