Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-926
- Mfr. Part No.:
- 113331 NZMH2-A80-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,557.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,557.11 |
*price indicative
- RS Stock No.:
- 229-926
- Mfr. Part No.:
- 113331 NZMH2-A80-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 180mm | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 245mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 180mm | ||
Width 105mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM represents an advanced solution in the realm of molded case circuit breakers. Designed for efficiency and reliability, this circuit breaker delivers exceptional performance in both industrial and commercial applications. With robust specifications, including a three-pole configuration and a rated current of 80A, it ensures safe operation under demanding conditions. This model integrates seamlessly into unearthed supply systems, capable of handling voltages up to 690V, offering peace of mind to engineers and operators alike. Its thermomagnetic release system underpins your electrical safety, making it a smart choice for future-proofing installations against short circuits.
Complies with rigorous RoHS standards for environmental safety
Designed for DIN rail mounting, facilitating quick and easy installation
Thermomagnetic release ensures immediate response to overcurrent situations
IP20 degree of protection safeguards against dust and accidental contact
Capable of withstanding temperatures from -25°C to 70°C, enhancing application versatility
Features a lifespan of 20,000 operations for reliable long-term performance
Offers optional accessories, including motor drive functionality, for expanded capability
Each unit undergoes strict quality controls to guarantee consistent reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
