Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 231-505
- Mfr. Part No.:
- 110290 NZMH2-A80-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,007.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,007.94 |
*price indicative
- RS Stock No.:
- 231-505
- Mfr. Part No.:
- 110290 NZMH2-A80-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Box | |
| Height | 184mm | |
| Width | 105mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Box | ||
Height 184mm | ||
Width 105mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 149mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered for robust performance and reliability in demanding environments. Designed to handle 80A current, it features a thermomagnetic release system ensuring safety and efficiency. Built to manage voltages up to 690V, this circuit breaker is ideal for applications in unearthed supply systems, delivering exceptional protection against overloads and short circuits. The NZM series is known for its high dual functionality, providing both system and cable protection. With its compact design and comprehensive compliance with international standards, this circuit breaker is not only a pillar of safety but also a facilitator of seamless electrical operations in various industrial settings. Enhanced by built-in thermal management features, it maintains operational integrity even in challenging conditions.
Ensures effective protection against short circuits and overloads
Compact design allows for easy installation in tight spaces
Robust thermomagnetic release mechanism enhances safety
Designed for use in harsh environments with optimal voltage handling
Compatible with various mounting methods, including DIN rail
Provides detailed heat dissipation data for better thermal management
Offers a lifespan of 20,000 mechanical operations for extended durability
Mitigates risks associated with electric shock with high degrees of protection
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
