Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR4,104.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,104.88

*price indicative

RS Stock No.:
230-257
Mfr. Part No.:
107779 NZMB2-A80-BT-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

80A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Terminal Type

Box

Depth

149mm

Width

105mm

Height

195mm

Standards/Approvals

CSA File No. 22086 IEC CSA Class No. 1432-01, UL 489, UL Category Control Number DIVQ CSA IEC 60947-2 CE CSA-C22.2 No. 5-09, ULCSA, UL File No. E31593, UL IEC EN 60947

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is designed specifically for robust circuit protection. It efficiently manages current flow with its advanced thermo-magnetic release system, offering a reliable solution for both branch and feeder circuits. With a focus on durability and compliance, this circuit breaker meets stringent safety standards, ensuring optimal protection in various installations. Its compact design and DIN rail mounting options make integration into existing systems seamless, while the comprehensive technical specifications provide the assurance of high performance and ease of maintenance. This circuit breaker is tailored for North American applications, demonstrating the manufacturer's commitment to quality and innovation in electrical solutions.

Meets both UL and CSA certification standards ensuring reliability

Offers adjustable overload releases for custom protection settings

Provides efficient heat dissipation maintaining operational integrity

Offers an extensive lifespan with up to 20000 mechanical operations

Includes extensive compatibility with IEC and EN regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy