Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 229-527
- Mfr. Part No.:
- 113024 NZMB2-A80-KCU-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,949.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,949.13 |
*price indicative
- RS Stock No.:
- 229-527
- Mfr. Part No.:
- 113024 NZMB2-A80-KCU-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Width | 105mm | |
| Standards/Approvals | UL489 CSA (File . 086) CSAC. . 509 DIVQ CSA (Class . 1401) UL CSA CE IEC60947 UL | |
| Depth | 184mm | |
| Height | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Width 105mm | ||
Standards/Approvals UL489 CSA (File . 086) CSAC. . 509 DIVQ CSA (Class . 1401) UL CSA CE IEC60947 UL | ||
Depth 184mm | ||
Height 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker revolutionises circuit protection with its advanced thermo-magnetic design. Specially engineered for North American applications, this device stands at the forefront of reliability and safety. Offering robust protection for feeder and branch circuits, it operates seamlessly within a voltage rating of up to 440 V. The compact dimensions facilitate convenient installation, while ensuring that power systems are safeguarded against overloads and short-circuits. With a contemporary rocker lever handle, users can easily manage the device, making it a practical choice for various settings. Principally, this product caters to commercial and industrial electrical needs, combining efficiency with cutting-edge technology to deliver unparalleled performance.
Robust molded case construction ensures durability in demanding environments
Thermo-magnetic technology provides rapid response to overloads and short-circuits
Compact size enables versatile mounting options, including DIN rail installation
Designed specifically for compliance with North American electrical standards
IP20 rating guarantees suitable protection against solid objects
Instantaneous current settings make it adaptable to varying electrical loads
Failsafe mechanism offers peace of mind with reliable operation under pressure
Integrated heat dissipation features enhance efficiency during operation
Customisable settings allow for tailored protection solutions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
