Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

MYR3,711.03

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,711.03

*price indicative

RS Stock No.:
230-300
Mfr. Part No.:
110289 NZMH2-A63-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

63A

Breaking Capacity

15kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

750V dc

Terminal Type

Box

Standards/Approvals

IEC IEC/EN 60947, RoHS

Depth

149mm

Width

105mm

Height

184mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton circuit breaker from The Eaton Moeller series NZM is designed for reliable performance in demanding environments. It ensures safety and efficient management of electrical systems by providing thermomagnetic protection. With a three-pole configuration and a rated uninterrupted current of 63 A, this breaker is engineered to handle significant electrical loads. Equipped with advanced features such as a short-circuit release setting and various terminal capacity options, it offers flexibility and adaptability for various applications. The device is compliant with IEC/EN standards, assuring customers of its reliability and safety. Ideal for industrial use, this circuit breaker guarantees a robust defense against electrical faults, contributing to the seamless function of your electrical infrastructure.

Thermomagnetic release for enhanced protection against overloads and short circuits

Compliant with RoHS standards for environmentally friendly operation

Capable of mounting on standard DIN rail, allowing for easy installation

Designed for high ambient temperatures, ensuring operational efficiency in warm environments

Offers diverse terminal capacity options for flexible connections

IP20 degree of protection safeguards the operational controls area

Mechanical lifespan of 20,000 operations demonstrates durability

Short-circuit total breaktime of less than 10 ms enhances safety during faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy