Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

MYR3,689.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,689.61

*price indicative

RS Stock No.:
229-665
Mfr. Part No.:
110297 NZMH2-A25-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

25A

Breaking Capacity

15kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

750V dc

Terminal Type

Box

Height

184mm

Depth

149mm

Width

105mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers reliable and efficient protection for electrical installations. Designed with a robust thermomagnetic release system, this circuit breaker ensures safe operation even under challenging conditions. It is equipped with advanced features to manage applications up to 690 V and supports a rated current of 25 A, making it an ideal choice for both commercial and industrial environments. Its exceptional short-circuit breaking capacity enhances the safety and resilience of your electrical systems. The NZM series is engineered for user-friendly installation and superior performance, ensuring that it meets a wide range of compliance standards, including RoHS. Whether for new installations or retrofits, the NZM series promises uncompromising quality and durability, ensuring your electrical safety is never compromised.

Advanced thermomagnetic release provides enhanced protection against overloads and short circuits

Specifically designed for applications in unearthed supply systems at high voltages

Robust mechanical lifespan ensures long-term reliability and fewer maintenance interventions

User-configurable connections allow for flexibility in installations

High degree of protection against direct contact ensures user safety

Optimised for minimal power loss, promoting energy efficiency in operations

Compact dimensions facilitate easy installation in constrained spaces

Compliant with international standards, ensuring trust and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy