Eaton, NZM, NZM2 Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 258-075
- Mfr. Part No.:
- 281282 NZMH2-A25
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,326.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,326.00 |
*price indicative
- RS Stock No.:
- 258-075
- Mfr. Part No.:
- 281282 NZMH2-A25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM2 | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 149mm | |
| Standards/Approvals | RoHS Conform IEC/EN 60947 IEC | |
| Height | 184mm | |
| Depth | 105mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | Fast | |
| Tripping Mechanism | Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM2 | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 149mm | ||
Standards/Approvals RoHS Conform IEC/EN 60947 IEC | ||
Height 184mm | ||
Depth 105mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time Fast | ||
Tripping Mechanism Acetic Acid | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is engineered for efficiency and reliability within expansive electrical systems. The Eaton Moeller series NZM brings a robust design tailored for industrial applications, offering comprehensive protection against overcurrent and short circuits. With a three-pole configuration and a rated current of 25 A, it excels in facilitating safe and stable operations at a voltage rating of up to 690 V. This device is not merely a circuit breaker, but a sophisticated protection unit featuring advanced thermal and magnetic release capabilities. Its compact dimensions and versatile mounting options make it an ideal choice for integration into various setups, bridging the gap between powerful performance and easy installation. Built to adhere to stringent compliance standards, this product signifies reliability for long-term usage in demanding environments.
Thermo-magnetic release mechanism for enhanced protection
IP40 rating ensures robustness in various operating conditions
Compact design facilitates easy integration into existing systems
Optimised for unearthed supply systems providing versatility
Fast short-circuit total breaktime reduces potential damage
Designed to operate efficiently up to ambient temperatures of 70 °C
Offers comprehensive certifications compliant with RoHS and IEC standards
Allows various terminal connection options for flexible installation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 225A Fixed
