Eaton, NZM, NZM2 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR11,455.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,455.36

*price indicative

RS Stock No.:
258-788
Mfr. Part No.:
271106 NZMN2-A250-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM2

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

105mm

Height

195mm

Width

149mm

Standards/Approvals

CSA, UL, IEC

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is engineered to provide superior protection for electrical installations. Designed with Eaton's renowned Moeller series NZM technology, it delivers reliable performance and robust safety features. Its three-pole configuration accommodates up to 250A of current, making it suitable for both branch circuits and feeder applications. With compliance to multiple international standards, including IEC and UL certifications, this circuit breaker ensures high reliability and safety for varying operational conditions. Its thermal-magnetic release mechanism offers excellent overload protection while maintaining a compact design. Ideal for North American installations, this circuit breaker is equipped with features that guarantee both performance and peace of mind for users.

Engineered for demanding electrical applications

Enhanced compliance with international safety standards

Compact footprint ensures easy installation in confined spaces

Thermal-magnetic release system for efficient circuit protection

Versatile mounting options accommodate various installation needs

Robust performance in environments up to 70°C

Ability to handle overvoltage conditions, ensuring operational safety

Designed to minimise downtime through quick reset capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy