Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR10,637.28

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR10,637.28

*price indicative

RS Stock No.:
258-415
Mfr. Part No.:
271105 NZMB2-A250-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Width

105mm

Standards/Approvals

CE, VDE 0106 Part 110, DIN EN 50274, IP20, IEC 60068-2-78, RoHS, CSA, IP66, UL, IEC/EN 60947-2, IP40, IEC 60068-2-30

Height

195mm

Depth

149mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is engineered to provide optimal protection for your electrical systems. Designed for high performance, this circuit breaker features a thermo-magnetic release mechanism, ensuring reliable operation under varying conditions. With a robust three-pole configuration and a current rating of 250A, it is tailored for use in demanding environments, affording both reliability and safety. Its compliant certifications such as RoHS and UL ensure that you are investing in a product that meets industry standards. The breaker is set up for easy integration into your electrical setup, making it a versatile choice for both branch and feeder circuits within unearthed supply systems. With strict adherence to IEC regulations, it is perfect for applications requiring resilience and regulatory compliance.

Offers fast short-circuit protection for operational safety

Features adjustable overload releases to suit various applications

Designed for seamless integration with existing electrical infrastructure

Built with rugged materials ensuring durability in challenging environments

Capable of handling high electrical loads without compromising performance

Equipped with insulation that withstands extreme temperatures

Meets international standards ensuring peace of mind for users

Includes thermal stability features for enhanced reliability

Related links