Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 254-858
- Mfr. Part No.:
- 269143 NZMB2-AF20-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,368.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,368.46 |
*price indicative
- RS Stock No.:
- 254-858
- Mfr. Part No.:
- 269143 NZMB2-AF20-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, UL 489 | |
| Width | 149mm | |
| Depth | 105mm | |
| Height | 195mm | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, UL 489 | ||
Width 149mm | ||
Depth 105mm | ||
Height 195mm | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a robust and reliable molded case circuit breaker, expertly engineered to deliver exceptional protection and performance. Designed specifically for the rigorous demands of North American systems, this circuit breaker ensures your electrical installations operate safely and efficiently. With an impressive current rating of 20A and a flexible frame type, it accommodates various applications, from branch circuits to feeder circuits. The device boasts comprehensive compliance certifications, including IEC/EN and UL approvals, making it a trusted choice for professionals. The excellent heat dissipation characteristics ensure the breaker operates optimally even in challenging environments, providing assurance that your systems remain protected against overloads and short circuits.
Exceptional thermal-magnetic release system ensures precise protection against overload and short-circuit conditions
Designed for seamless integration in diverse applications, enhancing versatility and functionality
High ambient temperature ratings support reliable operation in extreme conditions
Robust construction meets rigorous compliance standards, providing peace of mind
Installation flexibility with multiple mounting options contributes to ease of use
Innovative design features offer efficient heat management, prolonging the lifespan of the device
Compact dimensions enable space-saving installations without compromising performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
