Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR6,086.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,086.43

*price indicative

RS Stock No.:
253-899
Mfr. Part No.:
269166 NZMB2-AF125-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

125A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Width

105mm

Standards/Approvals

DIN EN 50274, IEC/EN 60947-2, CE, IEC 60068-2-30, UL, CSA, VDE 0106 Part 110, RoHS, IP40, IP66, IEC 60068-2-78, IP20

Height

195mm

Depth

149mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

Reset Actuator Type

Rocker Lever

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is designed to deliver unparalleled protection and performance for diverse applications. Featuring a robust thermo-magnetic release system, this circuit breaker ensures reliable operation under challenging conditions. With an impressive rated current of 125 A and a short-circuit breaking capacity of up to 30 kA, it effectively safeguards electrical circuits from overloads and faults. The product is meticulously engineered for compliance with international standards including IEC and UL, making it a trusted choice for industrial-grade applications. Its versatile mounting options and compact design cater to installation needs in various environments, reinforcing its adaptability. In addition, The Eaton NZM breaker is built to withstand extreme temperatures, ensuring dependable performance no matter the external conditions.

Thermo-magnetic release system ensures precise reaction to overloads

Designed for versatile installation, accommodating both fixed and DIN rail mounting

Compliance with global standards guarantees safety and reliability

Offers protection for branch and feeder circuits, enhancing operational security

Built to operate in a wide ambient temperature range for increased reliability

Shock-resistant design adds durability, suitable for demanding environments

Lightweight structure aids in easier handling during installation

Modular design provides flexibility for future upgrades or expansion needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy