Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 18.5 kA, Plug-in

Subtotal (1 unit)*

MYR5,496.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,496.81

*price indicative

RS Stock No.:
229-537
Mfr. Part No.:
113199 NZMB2-S125-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

125A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Plug-in

Terminal Type

Screw

Depth

180mm

Height

245mm

Standards/Approvals

IEC/EN 60947, RoHS

Width

105mm

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM moulded case circuit breaker is engineered for superior reliability and performance in a variety of applications. Designed to handle the demands of industrial environments, it delivers robust circuit protection and comprehensive functionality. It features a compact design that allows for easy integration in existing setups while ensuring optimal operational efficiency. The circuit breaker is tailored for a voltage rating of 440 V and accommodates a rated operational current of 125 A, making it an ideal choice for systems requiring consistent and reliable power distribution. Equipped with advanced thermal and electromagnetic protection mechanisms, this circuit breaker ensures that operational safety is always prioritized, reducing the risk of potential electrical faults within your infrastructure.

Provides automatic protection against overloading and short circuits for increased safety

Utilises advanced thermal and magnetic release mechanisms for enhanced fault detection

Designed for seamless installation in various configurations, streamlining setup processes

Ensures compliance with stringent standards, guaranteeing high levels of operational integrity

Features a high short-circuit break capacity, preventing system failures during extreme conditions

Offers a robust construction designed to withstand the rigours of demanding industrial applications

Adaptable for use in unearthed supply systems, expanding its versatility across different environments

Includes various terminal capacity options to accommodate diverse electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy