Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 230-855
- Mfr. Part No.:
- 113011 NZMB2-4-AF125-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,615.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,615.71 |
*price indicative
- RS Stock No.:
- 230-855
- Mfr. Part No.:
- 113011 NZMB2-4-AF125-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Box | |
| Width | 140mm | |
| Standards/Approvals | ULCSA IECEN 60947 IEC IEC 60947 CSAC. . 509 UL CE UL UL 489 UL (File . E159) | |
| Height | 206mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 440V ac | ||
Terminal Type Box | ||
Width 140mm | ||
Standards/Approvals ULCSA IECEN 60947 IEC IEC 60947 CSAC. . 509 UL CE UL UL 489 UL (File . E159) | ||
Height 206mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker delivers robust protection and reliable performance for your electrical systems. Designed for branch and feeder circuit applications, it boasts a four-pole configuration with a rated current capacity of 125 A. Engineered specifically for the North American market, this circuit breaker is compliant with the latest UL and CSA standards, ensuring it meets stringent safety regulations. Its unique thermomagnetic release mechanism offers enhanced sensitivity to overloads and short circuits, safeguarding both your installations and valuable equipment. With a compact design that allows for easy integration into existing systems, this breaker is an essential component for any modern electrical infrastructure.
Compact design allows for seamless integration into electrical systems
Engineered for high reliability and performance in demanding applications
Compatible with both DIN rail and fixed mounting methods
Provides critical overload and short circuit protection for enhanced safety
Designed to operate effectively in ambient temperatures ranging from -25 °C to 70 °C
Constructed with corrosion-resistant materials for longevity and durability
Supports easy installation and maintenance with user-friendly connections
Features a shock-resistant design to withstand challenging environments
Offers a lifespan of 20,000 mechanical operations for reduced downtime
Incorporates advanced thermal stability features for optimal performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton Breaking Capacity 18.5 kA, DIN Rail
