Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 230-856
- Mfr. Part No.:
- 113014 NZMB2-4-AF200-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,784.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,784.85 |
*price indicative
- RS Stock No.:
- 230-856
- Mfr. Part No.:
- 113014 NZMB2-4-AF200-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Width | 140mm | |
| Height | 206mm | |
| Standards/Approvals | UL ULCSA IEC 60947 UL IECEN 60947 CE UL 489 UL CSAC. . 509 IEC | |
| Depth | 149mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Width 140mm | ||
Height 206mm | ||
Standards/Approvals UL ULCSA IEC 60947 UL IECEN 60947 CE UL 489 UL CSAC. . 509 IEC | ||
Depth 149mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exceptional product is a part of The Eaton Moeller series NZM and epitomises reliability and innovation in electrical solutions. It stands as a robust four-pole molded case circuit breaker designed to manage currents up to 200A, ensuring maximum safety and protection for your electrical installations. Not only does it comply with various international standards, including IEC and UL certifications, but it also integrates cutting-edge technology to enhance performance and durability. The device is expertly engineered to withstand environmental challenges, making it suitable for a range of applications. With thermal-magnetic release functionality, it accurately responds to overloads and short-circuits, providing peace of mind to users. This is the ideal solution for those seeking advanced protective measures without compromising on efficiency or reliability.
Complies with RoHS directive, ensuring environmental safety
Designed specifically for North American standards
Offers a high short-circuit breaking capacity for enhanced safety
Features a compact design that allows for flexible installation options
Incorporates a thermomagnetic release system for reliable operation
Provides robust mechanical and electrical lifespan for extended use
Meets rigorous temperature rise standards for optimal performance
Features IP20 degree of protection, safeguarding sensitive components
Capable of withstanding severe environmental conditions
Facilitates easy maintenance with accessible terminal connections
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
