Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 229-540
- Mfr. Part No.:
- 113212 NZMB2-4-A200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,545.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,545.53 |
*price indicative
- RS Stock No.:
- 229-540
- Mfr. Part No.:
- 113212 NZMB2-4-A200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Height | 245mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Depth 180mm | ||
Height 245mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 140mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series moulded case circuit breaker sets a high standard in electrical protection, offering reliability and performance for demanding applications. Featuring a robust design tailored for unearthed supply systems, this circuit breaker is ideal for installations requiring exceptional switching stability and current control. Engineered for functionality, it provides superior short-circuit protection and thermal stability under diverse operating conditions. With its compact dimensions, it seamlessly integrates into various panel configurations while ensuring effective space utilisation. The additional benefit of optional motor drive capabilities enhances operational efficiency, making it an indispensable choice for modern industrial settings.
Thermo-magnetic release for reliable circuit protection
Designed for both plug-in and DIN rail mounting, enhancing versatility
Rated for use in environments with ambient temperatures between -25 °C and 70 °C
Equipped with advanced electromagnetic compatibility for reduced interference
Features IP20 basic protection to safeguard against dust and accidental contact
Utilisation category A, ensuring optimal performance under normal operating conditions
Enhanced shock resistance rated at 20 g for improved durability
Mechanical lifespan of 20,000 operations, guaranteeing long-term reliability
Supports a wide range of auxiliary contacts for flexible configurations
Backed by comprehensive compliance with IEC standards for added peace of mind
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
