Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 4 kA, Plug-in

Subtotal (1 unit)*

MYR10,993.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,993.99

*price indicative

RS Stock No.:
230-366
Mfr. Part No.:
113236 NZMC2-4-A200-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

200A

Breaking Capacity

4kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947, RoHS

Depth

180mm

Height

245mm

Width

140mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative moulded case circuit breaker from The Eaton Moeller series NZM is designed to enhance the reliability and efficiency of electrical systems. Combining advanced thermo-magnetic release technology with robust construction, it ensures optimum protection for electrical installations. The circuit breaker accommodates a four-pole configuration and is rated for a maximum of 200A, making it well-suited for demanding applications. Built with user-friendly features such as a plug-in module, it facilitates straightforward installation and maintenance. With an array of additional certifications and compliance to international standards, it promises safety and durability, serving as a vital component in modern electrical management.

Supports a wide voltage range suitable for various installations

Damp heat cyclic and constant environmental robustness

Environmentally compliant with RoHS standards

Thermal stability to safeguard against overheating

Designed for ease of installation with DIN rail mounting options

Ability to handle significant thermal dissipation of up to 48W

Enhanced shock resistance for reliable performance

Fast short-circuit release capability in less than 10 ms

Multiple terminals options provide installation flexibility

Adapts effortlessly to unearthed supply systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy