Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 229-915
- Mfr. Part No.:
- 113237 NZMC2-4-A200/125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,993.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,993.99 |
*price indicative
- RS Stock No.:
- 229-915
- Mfr. Part No.:
- 113237 NZMC2-4-A200/125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 4kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 105mm | |
| Height | 245mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 4kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 180mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 105mm | ||
Height 245mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton is designed for enhanced safety and reliability in electrical systems. With advanced thermo-magnetic release technology, it provides seamless protection against overloads and short circuits, ensuring both equipment longevity and user safety. Its robust four-pole design accommodates a wide range of applications, efficiently managing currents up to 200A. The circuit breaker is engineered to perform optimally in unearthed supply systems, making it an ideal choice for industrial and commercial environments. Crafted to comply with stringent IEC/EN standards, it boasts a user-friendly interface for installation and maintenance, alongside a variety of features that enhance operational efficiency and effectiveness in current control. With an impressive short-circuit breaking capacity and additional accessories available, this circuit breaker is not just a protective device; its a reliable partner in your electrical setup.
Optimised for use in unearthed supply systems at high voltages
Thermo-magnetic release provides instant protection during overload situations
Robust four-pole design for comprehensive circuit management
Easy installation with DIN rail mounting options
Advanced short-circuit breaking capabilities for enhanced safety
Wide ambient temperature range ensures dependable operation in varying conditions
High resistance to environmental factors, guaranteeing long-term durability
User-friendly design facilitates quick and straightforward maintenance
Accurate heat dissipation data supports efficient panel builder calculations
Compact dimensions allow for space-saving installations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
