Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 4 kA, Fixed, DIN Rail, Built-In

Subtotal (1 unit)*

MYR10,088.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,088.23

*price indicative

RS Stock No.:
259-652
Mfr. Part No.:
271435 NZMC2-4-A200
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

200A

Breaking Capacity

4kA

Rated AC Voltage

690V ac

Mount Type

Fixed, DIN Rail, Built-In

Standards/Approvals

IEC/EN 60947

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is designed to offer exceptional performance and reliable protection in varied electrical applications. Engineered with advanced thermo-magnetic technology, it ensures optimal efficacy in managing high current loads. The breaker’s robust construction facilitates seamless integration into unearthed supply systems up to 690 V, making it a versatile choice for commercial and industrial environments. Additionally, its impressive short-circuit breaking capacity provides superior safeguarding against electrical faults, ensuring safety without compromise. The NZM series embodies both innovation and reliability, delivering a perfect balance of protection and control to meet modern energy demands.

Thermo-magnetic release system enhances protection against overloads and short-circuits

Rated operational current of 200 A supports high-performance applications

Designed for ease of installation on DIN rails, delivering flexibility in mounting options

IP40-rated for front-side protection against dust and solid objects

Robust mechanical lifespan rated for 20,000 operations, ensuring long-term reliability

Multiple terminal options allow for diverse wiring configurations

Superior shock resistance rated up to 20 g for demanding environments

Complies with industry standards, ensuring it's fit for purpose in critical setups

Equipped with significant current ratings that prevent nuisance tripping

Enhanced electromagnetic compatibility aligns with modern electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy