Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 4 kA, Fixed

Subtotal (1 unit)*

MYR7,674.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,674.25

*price indicative

RS Stock No.:
259-072
Mfr. Part No.:
271422 NZMC2-A200
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

200A

Breaking Capacity

4kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

184mm

Width

105mm

Depth

149mm

Standards/Approvals

VDE 0106 Part 110, IEC 60068-2-30, IP40, RoHS, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-78, IP20, IP66

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative moulded case circuit breaker from The Eaton Moeller series NZM delivers exceptional performance in safeguarding electrical installations. Designed for three-pole configurations with a robust 200A rating, it is ideal for use in ungrounded supply systems at voltages of up to 690V. The thermo-magnetic release system ensures reliable operation in diverse conditions, making it suitable for both industrial and commercial applications. Its compact design simplifies mounting while enhancing thermal and short-circuit protection. With certifications ensuring compliance with RoHS and IEC standards, this circuit breaker exemplifies both reliability and safety.

Compact construction allows for easy installation in limited spaces

Robust protection against thermal and short-circuit hazards for enhanced safety

Thermal magnetic release mechanism offers reliable interruption of current

Versatile application across various sectors including industrial and commercial

Secures equipment and cables against overload and short-circuit events

Certified performance ensures adherence to international safety and quality standards

Designed for efficient heat dissipation, reducing operational risks

Multiple terminal capacities accommodate a range of wiring needs

Contributes to operational efficiency with lower energy losses

Customizable with optional terminals to fit specific installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy