Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 229-659
- Mfr. Part No.:
- 110280 NZMC2-A200-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,177.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,177.33 |
*price indicative
- RS Stock No.:
- 229-659
- Mfr. Part No.:
- 110280 NZMC2-A200-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Depth | 149mm | |
| Width | 105mm | |
| Height | 184mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Depth 149mm | ||
Width 105mm | ||
Height 184mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is specifically designed for high-performance applications, ensuring optimal protection and reliability in electrical systems. Ideal for use in unearthed supply systems, the innovative design incorporates a thermomagnetic release for quick response during electrical faults. With a rated current of 200 A, the circuit breaker meets rigorous standards, providing peace of mind in demanding environments. Its robust construction is complemented by an IP20 degree of protection, making it suitable for both industrial and commercial settings. The compact design simplifies installation, while the advanced technology behind The Eaton Moeller series ensures efficiency and safety, making it a critical component in modern electrical engineering.
Ensures the safety of electrical installations with thermomagnetic release capability
Facilitates easy installation with adaptable mounting methods
Built to last with a mechanical lifespan of up to 20,000 operations
Offers a high short-circuit breaking capacity, enhancing system resilience
Designed to manage extreme conditions with an ambient temperature range from -25 °C to 70 °C
Complies with strict RoHS and IEC standards for reliable performance
Features a unique corrosion resistance that meets industry standards
Provides flexibility with optional terminal configurations for various applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
