Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 229-663
- Mfr. Part No.:
- 110294 NZMH2-A200-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,449.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,449.40 |
*price indicative
- RS Stock No.:
- 229-663
- Mfr. Part No.:
- 110294 NZMH2-A200-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Box | |
| Depth | 149mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Height | 184mm | |
| Width | 105mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Box | ||
Depth 149mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Height 184mm | ||
Width 105mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm molded case circuit breaker is engineered for exceptional performance and reliability, ensuring the utmost safety in electrical installations. This robust device offers a three-pole configuration with a rated current of 200 A, making it ideal for various applications. Designed to withstand challenging environments, it operates efficiently at a voltage rating of 690 V and comes equipped with a thermomagnetic release system. Built to strict compliance standards, this circuit breaker not only enhances operational safety but also extends the lifespan of your electrical systems by providing reliable protection against overloads and short circuits. Whether utilised in industrial or commercial settings, it offers a perfect blend of advanced technology and user-centric design, making it a vital component for any electrical panel setup.
Engineered for effective temperature control to prevent overheating
Offers maximum back-up fuse capabilities for enhanced safety
Meets strict electromagnetic compatibility standards
Designed for easy DIN rail mounting, ensuring efficient installation
IP40 front-side protection rating for reliable safety
Durable construction provides a lifespan of 20,000 mechanical operations
Utilises a thermomagnetic system for precise circuit protection
Cyclic damp heat proofing, ensuring performance in fluctuating conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
