Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 231-240
- Mfr. Part No.:
- 110216 NZMB2-A200-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,868.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,868.27 |
*price indicative
- RS Stock No.:
- 231-240
- Mfr. Part No.:
- 110216 NZMB2-A200-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Depth | 166mm | |
| Width | 185mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Depth 166mm | ||
Width 185mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Height 275mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from The Eaton Moeller NZM series is designed for superior protection and reliability in electrical systems. This three-pole, thermomagnetic circuit breaker delivers dependable circuit management with a rated current of 200A, ensuring both safety and efficiency. Engineered for performance in unearthed supply systems at 440V, this device incorporates advanced technology for optimal short-circuit protection. Its compact and robust design, including features like box terminals and a fixed built-in technique, simplifies installation while enhancing longevity. Compliant with international standards, this circuit breaker is trusted by professionals across various industries for its high performance and exceptional reliability.
Built-in device fixed installation for straightforward fitment
IP20 basic degree of protection, ensuring operational reliability
Thermionic release system optimises safety from overloads
Designed for high short-circuit breaking capacity for robust protection
Ambient operating temperature ranges support diverse environments
Finger and back-of-hand proof construction for enhanced user safety
Damp heat proofing compliant with IEC standards for added durability
High mechanical lifespan ensures long-term operational efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
