Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 231-502
- Mfr. Part No.:
- 110284 NZMN2-A200-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,546.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,546.70 |
*price indicative
- RS Stock No.:
- 231-502
- Mfr. Part No.:
- 110284 NZMN2-A200-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Box | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Height | 184mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Box | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Height 184mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM offers a robust solution for protecting electrical circuits with its thermo-magnetic molded case circuit breaker technology. Designed for three-phase systems, this circuit breaker stands out with a rated current of 200A, making it a reliable choice for installations where safety and efficiency are paramount. Its compact dimensions enable seamless integration into control panels, while the high-performance capabilities ensure that it can handle demanding electrical loads. Designed for use in unearthed supply systems, it combines ease of installation with advanced protection features, making it ideal for both industrial and commercial applications.
Compact design fits seamlessly in various installations
Thermo-magnetic release system provides reliable overload and short-circuit protection
Excellent thermal management ensures optimal performance under varying loads
Facilitates easy integration with existing electrical systems
High short-circuit breaking capacity enhances safety in electrical applications
Robust mechanical lifespan ensures long-term reliability
Good degree of protection against dust and moisture
Adaptable to different mounting methods for versatile installations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
