Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-369
- Mfr. Part No.:
- 113245 NZMN2-A200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,677.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,677.77 |
*price indicative
- RS Stock No.:
- 230-369
- Mfr. Part No.:
- 113245 NZMN2-A200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 105mm | |
| Depth | 180mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 245mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 105mm | ||
Depth 180mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker redefines reliability and safety in electrical systems. With its robust design and advanced protective features, this device ensures superior performance under demanding conditions. Engineered to handle short-circuit scenarios effortlessly, it utilises a thermomagnetic release mechanism for enhanced operational efficiency. The circuit breaker is not only compliant with international standards but is also designed to provide longevity and resilience in both industrial and commercial applications. Its compact dimensions make it suitable for various installations while maintaining a high degree of functionality. Ideal for use in unearthed supply systems at 690 V, it seamlessly integrates into existing setups, providing peace of mind in safeguarding essential equipment.
Compact design that optimises installation space
Thermomagnetic release system enhances operational reliability
Meets stringent international compliance and safety standards
Versatile application in various electrical systems, ensuring adaptability
Durable construction offers long-lasting performance
Designed for easy integration into existing setups
Robust operational capabilities even in high-stress environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
