Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-375
- Mfr. Part No.:
- 113269 NZMN2-4-A200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,315.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,315.14 |
*price indicative
- RS Stock No.:
- 230-375
- Mfr. Part No.:
- 113269 NZMN2-4-A200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 180mm | |
| Height | 245mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 180mm | ||
Height 245mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative molded case circuit breaker is designed to deliver exceptional performance and reliability in demanding electrical applications. It integrates advanced thermo-magnetic technology to ensure superior protection against overloads and short circuits. The device's robust construction and comprehensive compliance with international standards make it an ideal choice for use in unearthed supply systems at high voltage levels. The circuit breaker features a user-friendly plug-in module design that simplifies installation and maintenance, providing peace of mind for electrical engineers and panel builders alike. Additionally, its compact dimensions and efficient heat dissipation capabilities enhance its functionality while ensuring optimal performance under varying environmental conditions.
Thermo-magnetic release mechanism for precise protection
Compact design for easy integration into control panels
User-friendly installation through plug-in module technology
Exceptional short-circuit breaking capacity ensures robust performance
Designed for use in high-voltage unearthed supply systems
Environmentally compliant with RoHS directives
Durable construction to withstand extreme ambient temperatures
Effective temperature rise calculation support from the manufacturer
Screw terminal connections for a reliable electrical interface
Mechanical lifespan rated for 20,000 operations for increased longevity
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
