Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR11,315.14

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,315.14

*price indicative

RS Stock No.:
231-133
Mfr. Part No.:
113270 NZMN2-4-A200/125-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

200A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

320V ac

Mount Hole Size

1.4 mm

Terminal Type

Screw

Height

245mm

Standards/Approvals

IEC/EN 60947, RoHS

Depth

180mm

Width

140mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton product is a top-tier solution in the realm of electrical safety and efficiency, tailored for demanding industrial environments. Featuring a robust thermo-magnetic design, this circuit breaker not only offers exceptional protection against overloads and short circuits but also assures reliability under challenging conditions. With a four-pole arrangement and an impressive rated current of 200 A, it caters brilliantly to diverse applications while ensuring optimal performance. Its thoughtfully designed features, such as plug-in modules and compatibility with unearthed supply systems, make installation straightforward and flexible. Crafted with advanced materials, this circuit breaker meets rigorous standards for corrosion resistance and UV protection, ensuring longevity and resilience. Perfect for panel builders and electrical engineers, this revolutionary device guarantees enhanced safety and operational efficiency.

Superior thermal stability designed for industrial applications

User-friendly installation with plug-in capability

Complies with RoHS standards, ensuring environmental safety

Embodies advanced corrosion resistance for durability

Compatible with a wide range of voltage ratings

Ensures high operational reliability through comprehensive testing

Supports enhanced safety with an IP20 protection rating

Designed to operate seamlessly in both damp and hot environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy