Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-798
- Mfr. Part No.:
- 269227 NZMN2-A200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,031.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,031.31 |
*price indicative
- RS Stock No.:
- 253-798
- Mfr. Part No.:
- 269227 NZMN2-A200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 149mm | |
| Height | 195mm | |
| Standards/Approvals | CE, IEC 60068-2-78, UL, CSA, IEC/EN 60947-2, VDE 0106 Part 110, DIN EN 50274, RoHS conform, IEC 60068-2-30 | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 149mm | ||
Height 195mm | ||
Standards/Approvals CE, IEC 60068-2-78, UL, CSA, IEC/EN 60947-2, VDE 0106 Part 110, DIN EN 50274, RoHS conform, IEC 60068-2-30 | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a sophisticated molded case circuit breaker that ensures dependable circuit protection for various applications. Designed specifically for the North American market, this circuit breaker boasts a three-pole configuration and a robust current-carrying capacity. With cutting-edge thermo-magnetic release technology, it effectively safeguards electrical systems from overloads and short circuits. The innovative design incorporates premium materials, meeting stringent compliance standards such as IEC, UL, and CSA. Engineered for performance, it operates seamlessly across a range of operational conditions, ensuring safety and reliability in any installation environment. Whether it's for branch or feeder circuits, this device provides superior protection grounded in decades of engineering excellence, making it an essential component for modern electrical systems.
Optimised for use in unearthed supply systems at high voltage
Incorporates adjustable overload releases for flexible operation
Provides comprehensive electromagnetic compatibility for enhanced reliability
Designed with easy DIN rail mounting capabilities for user convenience
Built with corrosion-resistant materials for longevity under varied conditions
Features multiple certifications validating its adherence to international standards
Allows for efficient heat dissipation with a rated power loss of 48 W
Ensures protection against electric shock, adhering to highest safety standards
Includes a short-circuit release setting for enhanced operational safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
