Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR14,214.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,214.85

*price indicative

RS Stock No.:
230-853
Mfr. Part No.:
113008 NZMN2-4-AF200-BT-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

200A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Box

Standards/Approvals

CE UL CSA-C22.2 No. 5-09 UL 489 IEC EN 60947 IEC IEC 60947-2 UL/CSA UL UL

Width

140mm

Height

206mm

Depth

149mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton circuit breaker is designed for optimal performance in demanding environments, combining advanced technology with robust construction. The moeller series NZM provides exceptional reliability and efficiency, ensuring that your electrical systems are safeguarded against faults. With its thermo-magnetic release mechanism, this device not only meets regulatory standards but also offers superior protection to branching and feeder circuits. Suitable for use in various applications, including those that require high operational currents and short-circuit safety, this circuit breaker is the ideal choice for those prioritising safety and resilience in their systems. Its compact design ensures easy integration into existing configurations, making it a versatile addition to any electrical installation.

Enhanced thermal stability for reliable performance

Designed specifically for the North American market

Offers excellent electromagnetic compatibility

Robust corrosion-resistant materials for improved durability

High short-circuit breaking capacity for added safety

Versatile mounting options with fixed and DIN rail configurations

Optimised for operational efficiency under demanding conditions

Meets environmental standards with IP rated protection

User-friendly installation with clear connection specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy