Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-631
- Mfr. Part No.:
- 107807 NZMH2-A200-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,849.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,849.10 |
*price indicative
- RS Stock No.:
- 229-631
- Mfr. Part No.:
- 107807 NZMH2-A200-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 105mm | |
| Standards/Approvals | UL IEC UL 489 CE UL IEC 60947 CSA (File . 086) ULCSA IECEN 60947 UL CSAC. . 509 CSA (Class . 1401) CSA | |
| Height | 195mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 105mm | ||
Standards/Approvals UL IEC UL 489 CE UL IEC 60947 CSA (File . 086) ULCSA IECEN 60947 UL CSAC. . 509 CSA (Class . 1401) CSA | ||
Height 195mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is expertly engineered to deliver unparalleled reliability and performance in your electrical installations. It features a thermomagnetic release system that ensures precise protection against short-circuits and overloads. This circuit breaker is adaptable for various ambient conditions, capable of operating between -25°C and 70°C. Its compliance with UL, CSA, and IEC standards makes it an ideal choice for installations in North America, giving you peace of mind that it meets stringent safety requirements. It also incorporates adjustable overload releases, allowing for tailored performance in diverse applications.
Engineered for use in unearthed supply systems at 690V
Features robust and durable materials ensuring long lifespan
Designed for easy installation with various mounting options
Encased in a compact form factor for space-efficient use
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
