Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 229-852
- Mfr. Part No.:
- 113215 NZMB2-4-A250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,844.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,844.89 |
*price indicative
- RS Stock No.:
- 229-852
- Mfr. Part No.:
- 113215 NZMB2-4-A250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 105mm | |
| Depth | 180mm | |
| Height | 245mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 105mm | ||
Depth 180mm | ||
Height 245mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller NZM series delivers exceptional performance and reliability for your electrical applications. Designed to support both commercial and industrial use, this circuit breaker seamlessly integrates with unearthed supply systems operating at 440 V. With its thermo-magnetic release system and robust construction, it safeguards electrical installations against overloads and short circuits, ensuring a high level of protection. This device is not just a safeguard but a reliable partner in maintaining electrical integrity, allowing for smooth operation and reduced maintenance costs. The front side connection design enhances accessibility for installation and servicing, while its high short-circuit breaking capacity ensures safety under critical conditions. Whether you are upgrading existing systems or developing new installations, this circuit breaker stands out for its advanced capabilities and user-friendly interface.
Provides reliable protection in a compact design
Equipped with a thermo-magnetic release for robust safety management
Supports high voltage applications, ideal for diverse operational environments
Features multiple connectivity options for versatile applications
Ensures long operational life with minimal maintenance requirements
Designed for high short-circuit breaking capacity for enhanced security
Adheres to international safety standards, providing peace of mind
Offers built-in heat dissipation capabilities for improved performance
Constructed to meet compliance standards, ensuring reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
